
AK5374EN | |
|---|---|
DigiKey Part Number | 974-1112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5374EN |
Description | IC DAS/ADC/DAC SPECIAL 36-QFN |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 48k USB 36-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK5374EN Models |
Category | Data Interface USB |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 36-WFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 36-QFN (5x5) |
Sampling Rate (Per Second) 48k | Base Product Number |

