
TX22ED-12010S-19.200-X-R | |
|---|---|
DigiKey Part Number | 3997-TX22ED-12010S-19.200-X-RTR-ND - Tape & Reel (TR) 3997-TX22ED-12010S-19.200-X-RCT-ND - Cut Tape (CT) 3997-TX22ED-12010S-19.200-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22ED-12010S-19.200-X-R |
Description | TCXO 2520 19.2MHZ 1.2V CLPSNW S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22ED-12010S-19.200-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.24700 | €12.47 |
| 25 | €1.17920 | €29.48 |
| 50 | €1.13040 | €56.52 |
| 100 | €1.08360 | €108.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.02476 | €256.19 |
| 500 | €0.98240 | €491.20 |
| 750 | €0.95843 | €718.82 |
| 1 250 | €0.92910 | €1,161.38 |
| 1 750 | €0.91027 | €1,592.97 |
| 2 500 | €0.89075 | €2,226.88 |
| 3 000 | €0.88093 | €2,642.79 |
| 6 000 | €0.84461 | €5,067.66 |
| 6 250 | €0.84252 | €5,265.75 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |

