
S53303-1.000-R | |
|---|---|
DigiKey Part Number | 3997-S53303-1.000-RTR-ND - Tape & Reel (TR) 3997-S53303-1.000-RCT-ND - Cut Tape (CT) 3997-S53303-1.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S53303-1.000-R |
Description | OSC 1MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S53303-1.000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.86400 | €8.64 |
| 25 | €0.81720 | €20.43 |
| 50 | €0.78340 | €39.17 |
| 100 | €0.75100 | €75.10 |
| 250 | €0.71028 | €177.57 |
| 500 | €0.68090 | €340.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.65275 | €652.75 |
| 2 000 | €0.62578 | €1,251.56 |
| 3 000 | €0.61053 | €1,831.59 |
| 5 000 | €0.59185 | €2,959.25 |
| 7 000 | €0.57987 | €4,059.09 |
| 10 000 | €0.56744 | €5,674.40 |
| 12 000 | €0.56119 | €6,734.28 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |

