
C12-48.000-10-2020-R | |
|---|---|
DigiKey Part Number | 3997-C12-48.000-10-2020-RTR-ND - Tape & Reel (TR) 3997-C12-48.000-10-2020-RCT-ND - Cut Tape (CT) 3997-C12-48.000-10-2020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C12-48.000-10-2020-R |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.59500 | €15.95 |
| 25 | €1.50800 | €37.70 |
| 50 | €1.44580 | €72.29 |
| 100 | €1.38590 | €138.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.31068 | €327.67 |
| 500 | €1.25650 | €628.25 |
| 750 | €1.22589 | €919.42 |
| 1 250 | €1.18839 | €1,485.49 |
| 1 750 | €1.16433 | €2,037.58 |
| 2 500 | €1.13936 | €2,848.40 |
| 3 000 | €1.12682 | €3,380.46 |
| 6 000 | €1.08040 | €6,482.40 |
| 6 250 | €1.07772 | €6,735.75 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.30920 |

