NL-S-4GT-V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Airgain
In Stock: 171
Unit Price: €86.66000
Datasheet
Image for NL-S-4GT-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-S-4GT-V

DigiKey Part Number
1477-1040-ND
Manufacturer
Manufacturer Product Number
NL-S-4GT-V
Description
MODEM CAT3 LTE SERIAL
Customer Reference
Detailed Description
RF Transceiver, Modem 800MHz, 900MHz, 1.9GHz, 2.1GHz EDGE, GPRS USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
EDGE, GPRS
Frequency
800MHz, 900MHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
3V ~ 5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes