Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | EDGE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | - | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5V ~ 32V | |
Base Product Number |



