RM212-040-111-5900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM212-040-111-5900

DigiKey Part Number
4134-RM212-040-111-5900-ND
Manufacturer
Manufacturer Product Number
RM212-040-111-5900
Description
RECTANGULAR PCB CONNECTORS (0.07
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 Connector Plug, Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
2
Number of Columns
20
Mounting Type
Panel Mount
Termination
Solder Cup
Contact Layout, Typical
-
Features
Mating Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€88.92000€88.92
10€75.58200€755.82
100€64.94620€6,494.62
Manufacturers Standard Package
Unit Price without VAT:€88.92000
Unit Price with VAT:€111.59460