AME40-12SMAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AME40-24SMAZ

DigiKey Part Number
2721-AME40-24SMAZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AME40-24SMAZ
Description
AC/DC CONVERTER 24V 40W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.66A 90 ~ 264 VAC, 130 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 130 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.66A
Power (Watts)
40 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
3.56" L x 2.48" W x 1.18" H (90.5mm x 63.0mm x 30.0mm)
Approval Agency
CB, CE, cULus, cURus, UL
Standard Number
60601-1
Line Regulation
±2%
Load Regulation
±3%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 10 days from DComponents Corporation
A separate €97.36 flat rate shipping fee will apply