N3808BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3806BR

DigiKey Part Number
2272-N3806BR-ND
Manufacturer
Beisit
Manufacturer Product Number
N3806BR
Description
METAL CABLE GLAND 3/8" NPT 2-6MM
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 3/8" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beisit
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
3/8" NPT
Thread Length
0.591" (15.00mm)
Material
Brass, Nickel Plated
Includes
Compression Nut, Grommet, Locknut, O-Ring
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 32 days from Aim Dynamics
A separate €32.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.