N12612B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3418B

DigiKey Part Number
2272-N3418B-ND
Manufacturer
Beisit
Manufacturer Product Number
N3418B
Description
NYLON CABLE GLAND 3/4" NPT 13-18
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beisit
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
3/4" NPT
Thread Length
0.551" (14.00mm)
Material
Polyamide (PA), Nylon
Includes
Compression Nut, Grommet, Locknut, O-Ring
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aim Dynamics
A separate €32.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.