
N3416B | |
|---|---|
DigiKey Part Number | 2272-N3416B-ND |
Manufacturer | Beisit |
Manufacturer Product Number | N3416B |
Description | NYLON CABLE GLAND 3/4" NPT 9-16M |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beisit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.551" (14.00mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet, Locknut, O-Ring | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |

