
N12BR-LN | |
|---|---|
DigiKey Part Number | 2272-N12BR-LN-ND |
Manufacturer | Beisit |
Manufacturer Product Number | N12BR-LN |
Description | 1/2" NPT LOCKNUT BRASS NICKEL PL |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beisit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Thread Size | 1/2" NPT | |
Material | Brass, Nickel Plated | |
Includes | Locknut | |
Color | Silver |

