
N1212BR | |
|---|---|
DigiKey Part Number | 2272-N1212BR-ND |
Manufacturer | Beisit |
Manufacturer Product Number | N1212BR |
Description | METAL CABLE GLAND 1/2" NPT 6-12M |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beisit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.473" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Material | Brass, Nickel Plated | |
Includes | Compression Nut, Grommet, Locknut, O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |

