New at DigiKey
LCDC-10A:5VDC-0.30(1%)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDC-10A:5VDC-0.30(1%)

DigiKey Part Number
2272-LCDC-10A:5VDC-0.30(1%)-ND
Manufacturer
Sentran
Manufacturer Product Number
LCDC-10A:5VDC-0.30(1%)
Description
0.3" SPLIT-CORE 10A:5VDC 1%
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Accuracy
±1%
Operating Temperature
-20°C ~ 55°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate €32.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.