
| 5AS-800A:5A-2x2(1%,2.5VA) | |
|---|---|
| DigiKey Part Number | 2272-5AS-800A:5A-2x2(1%,2.5VA)-ND | 
| Manufacturer | Sentran | 
| Manufacturer Product Number | 5AS-800A:5A-2x2(1%,2.5VA) | 
| Description | 2" SPLIT-CORE 800A:5A 1%2.5VA | 
| Customer Reference | |
| Detailed Description | Current Sensor 800A 1 Channel Current Sensor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Case | |
| Part Status | Active | |
| For Measuring | AC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, 5A | |
| Accuracy | ±1% | |
| Operating Temperature | -40°C ~ 70°C | |
| Mounting Type | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland