
5AS-3000A:5A-2x6(1%,2.5VA) | |
|---|---|
DigiKey Part Number | 2272-5AS-3000A:5A-2x6(1%,2.5VA)-ND |
Manufacturer | Sentran |
Manufacturer Product Number | 5AS-3000A:5A-2x6(1%,2.5VA) |
Description | CURRENT SENSOR 3000A |
Customer Reference | |
Detailed Description | Current Sensor 3000A 1 Channel Current Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 5A | |
Accuracy | ±1% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type |

