New at DigiKey
4LS-250A:5VAC-1.25x1.25(1%)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4LS-250A:5VAC-1.25x1.25(1%)

DigiKey Part Number
2272-4LS-250A:5VAC-1.25x1.25(1%)-ND
Manufacturer
Sentran
Manufacturer Product Number
4LS-250A:5VAC-1.25x1.25(1%)
Description
1.25" SPLIT-CORE 250A:5VAC 1%
Customer Reference
Detailed Description
Current Sensor 250A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Accuracy
±1%
Operating Temperature
-40°C ~ 70°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate €32.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.