
4DS-50A:5VDC-0.75x0.75 | |
|---|---|
DigiKey Part Number | 2272-4DS-50A:5VDC-0.75x0.75-ND |
Manufacturer | Sentran |
Manufacturer Product Number | 4DS-50A:5VDC-0.75x0.75 |
Description | 0.75" SPLIT-CORE 50A:5VDC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type |

