
| 4DS-500A:5VDC-1.5x1.5 | |
|---|---|
| DigiKey Part Number | 2272-4DS-500A:5VDC-1.5x1.5-ND | 
| Manufacturer | Sentran | 
| Manufacturer Product Number | 4DS-500A:5VDC-1.5x1.5 | 
| Description | 1.5" SPLIT-CORE 500A:5VDC | 
| Customer Reference | |
| Detailed Description | Current Sensor 500A 1 Channel Current Sensor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Case | |
| Part Status | Active | |
| For Measuring | AC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, 0V ~ 5V | |
| Operating Temperature | -20°C ~ 55°C | |
| Mounting Type | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland