
TB-03F | |
|---|---|
DigiKey Part Number | 4570-TB-03FTR-ND - Tape & Reel (TR) 4570-TB-03FCT-ND - Cut Tape (CT) 4570-TB-03FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB-03F |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TB-03F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, I2S, PWM, SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 6.36mA ~ 20.54mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 22-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €2.19200 | €21.92 |
| 25 | €2.07120 | €51.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.90480 | €190.48 |
| 200 | €1.82855 | €365.71 |
| 300 | €1.78597 | €535.79 |
| 500 | €1.73438 | €867.19 |
| 700 | €1.70160 | €1,191.12 |
| 1 000 | €1.66788 | €1,667.88 |
| 2 500 | €1.58582 | €3,964.55 |
| 5 000 | €1.52793 | €7,639.65 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.18770 |



