
3A2BV | |
|---|---|
DigiKey Part Number | 5752-3A2BV-ND |
Manufacturer | |
Manufacturer Product Number | 3A2BV |
Description | CIRCULATOR, COAXIAL; 225-350 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 225 MHz ~ 350 MHz SMT Circulator 2 W 14dB 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 225 MHz ~ 350 MHz | |
Isolation | 14dB | |
Power - Average Forward | 2 W | |
Insertion Loss | 1dB | |
VSWR | 1.4 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,005.83000 | €2,005.83 |
| Unit Price without VAT: | €2,005.83000 |
|---|---|
| Unit Price with VAT: | €2,517.31665 |

