
F1206HD20A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HD20A0TMTR-ND - Tape & Reel (TR) 5673-F1206HD20A0TMCT-ND - Cut Tape (CT) 5673-F1206HD20A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HD20A0TM |
Description | SOLIDMATRIX SURFACE MOUNT FUSES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 40.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.047" H (3.20mm x 1.60mm x 1.20mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 5 | €0.84600 | €4.23 |
| 10 | €0.78000 | €7.80 |
| 50 | €0.64640 | €32.32 |
| 100 | €0.59660 | €59.66 |
| 250 | €0.53620 | €134.05 |
| 500 | €0.49444 | €247.22 |
| 1 000 | €0.45577 | €455.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.40017 | €1,200.51 |
| 6 000 | €0.36834 | €2,210.04 |
| 9 000 | €0.35779 | €3,220.11 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |

