
F0603HI2500V032TM | |
---|---|
DigiKey Part Number | 5673-F0603HI2500V032TMTR-ND - Tape & Reel (TR) 5673-F0603HI2500V032TMCT-ND - Cut Tape (CT) 5673-F0603HI2500V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603HI2500V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 2.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.56 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.042 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.81000 | €0.81 |
5 | €0.67600 | €3.38 |
10 | €0.62400 | €6.24 |
50 | €0.51720 | €25.86 |
100 | €0.47730 | €47.73 |
250 | €0.42900 | €107.25 |
500 | €0.39566 | €197.83 |
1 000 | €0.36475 | €364.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.30955 | €1,238.20 |
8 000 | €0.28490 | €2,279.20 |
12 000 | €0.28007 | €3,360.84 |
Unit Price without VAT: | €0.81000 |
---|---|
Unit Price with VAT: | €1.01655 |