


G-431-C8002 | |
|---|---|
DigiKey Part Number | EAR1150-ND |
Manufacturer | |
Manufacturer Product Number | G-431-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | - | |
Mounting Hole Diameter | 0.560" (14.22mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.54920 | €13.73 |
| 50 | €0.51780 | €25.89 |
| 100 | €0.49080 | €49.08 |
| 250 | €0.46080 | €115.20 |
| 500 | €0.44142 | €220.71 |
| 1 000 | €0.42441 | €424.41 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |

