

CF40EG/PSA 1.5MM | |
|---|---|
DigiKey Part Number | EAR1366-ND |
Manufacturer | |
Manufacturer Product Number | CF40EG/PSA 1.5MM |
Description | CF-40EG/PSA 1.5MM X 5" X 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €2.04500 | €20.45 |
| 30 | €1.90233 | €57.07 |
| 50 | €1.84540 | €92.27 |
| 100 | €1.77630 | €177.63 |
| 250 | €1.69696 | €424.24 |
| 500 | €1.64452 | €822.26 |
| 1 000 | €1.59761 | €1,597.61 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €3.11240 |


