KO-CAP T520 - 2917 (7343) Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y227M010ATE0407280

DigiKey Part Number
399-T520Y227M010ATE0407280TR-ND - Tape & Reel (TR)
399-T520Y227M010ATE0407280CT-ND - Cut Tape (CT)
399-T520Y227M010ATE0407280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y227M010ATE0407280
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y227M010ATE0407280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.85000€2.85
10€2.00400€20.04
50€1.66480€83.24
100€1.56000€156.00
500€1.38276€691.38
1 000€1.37725€1,377.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.28266€2,565.32
4 000€1.24543€4,981.72
6 000€1.22677€7,360.62
Manufacturers Standard Package
Unit Price without VAT:€2.85000
Unit Price with VAT:€3.57675