Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III mSATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SMSV4-1TDSDE

DigiKey Part Number
2084-SQF-SMSV4-1TDSDE-ND
Manufacturer
Manufacturer Product Number
SQF-SMSV4-1TDSDE
Description
SSD 1TB MSATA TLC SATA III
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III mSATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
550MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 30.00mm x 4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,577.16000€1,577.16
Manufacturers Standard Package
Unit Price without VAT:€1,577.16000
Unit Price with VAT:€1,979.33580