SQF-SMSV2-256GCSBC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: €48.03000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SMSV2-256GCSBC

DigiKey Part Number
2084-SQF-SMSV2-256GCSBC-ND
Manufacturer
Manufacturer Product Number
SQF-SMSV2-256GCSBC
Description
SSD 256GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
304.3MB/s
Speed - Write
138.1MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 30.00mm x 4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes