Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-SHMV1-256GDSDC

DigiKey Part Number
2084-SQF-SHMV1-256GDSDC-ND
Manufacturer
Manufacturer Product Number
SQF-SHMV1-256GDSDC
Description
SSD 256GB MSATA TLC SATAIII 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
Advantech Corporation
Speed - Read
561.97MB/s
Series
Speed - Write
498.67MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
29.85mm x 26.88mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€290.34000€290.34
Manufacturers Standard Package
Unit Price without VAT:€290.34000
Unit Price with VAT:€364.37670