
SQF-S25V8-3K8GDVCC | |
|---|---|
DigiKey Part Number | 2084-SQF-S25V8-3K8GDVCC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25V8-3K8GDVCC |
Description | SSD 3.84TB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €719.41000 | €719.41 |
| Unit Price without VAT: | €719.41000 |
|---|---|
| Unit Price with VAT: | €902.85955 |

