Solid State Drive (SSD) FLASH - NAND (MLC) 2TB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-S25M8-2T-SAE

DigiKey Part Number
SQF-S25M8-2T-SAE-ND
Manufacturer
Manufacturer Product Number
SQF-S25M8-2T-SAE
Description
SSD 2TB 2.5" MLC SATA III
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 2TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
2A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.20mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,884.23000€1,884.23
Manufacturers Standard Package
Unit Price without VAT:€1,884.23000
Unit Price with VAT:€2,364.70865