
SOM-6894C7Z-S7A1E | |
---|---|
DigiKey Part Number | SOM-6894C7Z-S7A1E-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6894C7Z-S7A1E |
Description | SBC 1.7GHZ 2 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.7GHz 2 Core 16GB/0GB RAM Intel Core i7-4650U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7-4650U | |
Speed | 1.7GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express R2.1 Compact Module, Type 6 | |
Expansion Site/Bus | I2C, LPC, PCIe, SMBus | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | DD, DP, DVI, eDP, HDMI, LCD, LVDS, TTL, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (2) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1,125.86000 | €1,125.86 |
Unit Price without VAT: | €1,125.86000 |
---|---|
Unit Price with VAT: | €1,412.95430 |