
SOM-6869AXD-S7A2 | |
|---|---|
DigiKey Part Number | 2084-SOM-6869AXD-S7A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6869AXD-S7A2 |
Description | SBC 1.6GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 8GB/0GB RAM Intel Atom x7-E3950 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom x7-E3950 | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express R2.1 Compact Module, Type 6 | |
Expansion Site/Bus | Audio, LPC, PCIe, SMBus, SPI | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | PCIe, SATA, SPI | |
Video Outputs | DP, eDP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (2) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €610.19000 | €610.19 |
| Unit Price without VAT: | €610.19000 |
|---|---|
| Unit Price with VAT: | €765.78845 |

