
SFP-XSM-LCI-80K | |
---|---|
DigiKey Part Number | 2084-SFP-XSM-LCI-80K-ND |
Manufacturer | |
Manufacturer Product Number | SFP-XSM-LCI-80K |
Description | DIN RAIL A/D 100-240V 60W 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1,445.52000 | €1,445.52 |
Unit Price without VAT: | €1,445.52000 |
---|---|
Unit Price with VAT: | €1,814.12760 |