
RSB-4710CO-XNA1E | |
|---|---|
DigiKey Part Number | 2084-RSB-4710CO-XNA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-4710CO-XNA1E |
Description | SBC 1.8GHZ 2/4 CORE -/2GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 2/4 Core 2GB/2GB RAM Rockchip RK3399, ARM Cortex A53, Cortex A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Rockchip RK3399, ARM Cortex A53, Cortex A72 | |
Speed | 1.8GHz | |
Number of Cores | 2/4 | |
Power (Watts) | 15W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.750" x 4.020" (146.00mm x 102.00mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | Audio, CAN, I2C, LAN, M.2, mPCIe, MIPI, SATA, SD, SIM, SPI, UART | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | eMMC, M.2, microSD, NAND - Flash | |
Video Outputs | DirectX11, eDP, HDMI, LVDS, OpenCL, OpenGL | |
Ethernet | 10/100/1000 Mbps (2), GbE (2) | |
USB | USB 2.0 (4), USB 3.0 (1), USB OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €325.15000 | €325.15 |
| Unit Price without VAT: | €325.15000 |
|---|---|
| Unit Price with VAT: | €408.06325 |

