Single Board Computer 1.8GHz 2/4 Core 2GB/2GB RAM Rockchip RK3399, ARM Cortex A53, Cortex A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB-3710CO-XNA1E

DigiKey Part Number
2084-RSB-3710CO-XNA1E-ND
Manufacturer
Manufacturer Product Number
RSB-3710CO-XNA1E
Description
SBC 1.8GHZ 2/4 CORE -/2GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 2/4 Core 2GB/2GB RAM Rockchip RK3399, ARM Cortex A53, Cortex A72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5" SBC
Manufacturer
Advantech Corporation
Expansion Site/Bus
Audio, CAN, I2C, LAN, M.2, mPCIe, SD, SIM, UART
Series
RAM Capacity/Installed
2GB/2GB
Packaging
Bulk
Storage Interface
eMMC, NAND - Flash
Part Status
Active
Video Outputs
DirectX11, eDP, HDMI, LVDS, OpenCL
Core Processor
Rockchip RK3399, ARM Cortex A53, Cortex A72
Ethernet
10/100/1000 Mbps (2)
Speed
1.8GHz
USB
USB 2.0 (1), USB 3.0 (1)
Number of Cores
2/4
Watchdog Timer
Yes
Power (Watts)
11.5W
Operating Temperature
0°C ~ 60°C
Cooling Type
Heat Sink
Base Product Number
Size / Dimension
3.937" x 2.835" (99.99mm x 72.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€373.80000€373.80
Manufacturers Standard Package
Unit Price without VAT:€373.80000
Unit Price with VAT:€469.11900