



EKI-6333ACXL-M12-A | |
|---|---|
DigiKey Part Number | 2084-EKI-6333ACXL-M12-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-6333ACXL-M12-A |
Description | IEEE802.11 A/B/G/N/AC AP/BRIDGE/ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 16-QAM, 64-QAM, 802.11 a/b/g/n/ac, BPSK, CCK, QPSK USB 54Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 16-QAM, 64-QAM, 802.11 a/b/g/n/ac, BPSK, CCK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless LAN | |
Interface | USB | |
Sensitivity | -95dBm | |
Power - Output | 21dBm | |
Data Rate (Max) | 54Mbps | |
Features | - | |
Voltage - Supply | 24V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,269.38000 | €1,269.38 |
| Unit Price without VAT: | €1,269.38000 |
|---|---|
| Unit Price with VAT: | €1,593.07190 |

