
PPC-MB-610B | |
|---|---|
DigiKey Part Number | 2084-PPC-MB-610B-ND |
Manufacturer | |
Manufacturer Product Number | PPC-MB-610B |
Description | LCD PANEL PC 12.1" TFT XGA TOUCH |
Customer Reference | |
Detailed Description | Box PC Intel® 8th/9th Gen Core™ i Without Mass Storage DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® 8th/9th Gen Core™ i | |
Storage | Without Mass Storage | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | - | |
Weight | - |

