


MIO-2360AX-S8A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-2360AX-S8A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2360AX-S8A2 |
Description | SBC 1.6GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 8GB/0GB RAM Intel Atom E3940 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Atom E3940 | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 5.39W | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.834" (100.00mm x 72.00mm) | |
Form Factor | Pico-ITX, SBC | |
Expansion Site/Bus | LPC, mPCIe, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | mSATA, SATA 3.0 | |
Video Outputs | HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €539.57000 | €539.57 |
| Unit Price without VAT: | €539.57000 |
|---|---|
| Unit Price with VAT: | €677.16035 |

