
IDP31-238WP35DPA1 | |
---|---|
DigiKey Part Number | 2084-IDP31-238WP35DPA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP31-238WP35DPA1 |
Description | 23.8" FHD LED LIGHTING MONITOR, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 23.80" (604.52mm) Capacitive DP, DVI, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DP, DVI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 23.80" (604.52mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €617.10000 | €617.10 |
Unit Price without VAT: | €617.10000 |
---|---|
Unit Price with VAT: | €774.46050 |