
MIO-5354C3-P8A1 | |
|---|---|
DigiKey Part Number | 2084-MIO-5354C3-P8A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5354C3-P8A1 |
Description | INTEL CORE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.8GHz 8 Core 16GB/0GB RAM Intel Core i3-N305 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i3-N305 | |
Speed | 3.8GHz | |
Number of Cores | 8 | |
Power (Watts) | 15W | |
Cooling Type | Fan | |
Size / Dimension | 5.750" x 4.020" (146.00mm x 102.00mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, LAN, M.2, PCIe, SATA, SMBus | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA3 | |
Video Outputs | DP, HDMI, LVDS | |
Ethernet | GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.2 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €521.33000 | €521.33 |
| Unit Price without VAT: | €521.33000 |
|---|---|
| Unit Price with VAT: | €654.26915 |


