
EKI-2742FPI-AE | |
---|---|
DigiKey Part Number | EKI-2742FPI-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2742FPI-AE |
Description | 2-PORT GBE WITH POE+ 30W TO SFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 1 (SFP) | |
Features | - | |
Distance | 100m | |
MTU | - | |
Voltage - Input | 48V | |
Connector Type | SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP31 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €378.29000 | €378.29 |
Unit Price without VAT: | €378.29000 |
---|---|
Unit Price with VAT: | €474.75395 |