
ASMB-816T2-00A1U | |
|---|---|
DigiKey Part Number | 2084-ASMB-816T2-00A1U-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-816T2-00A1U |
Description | SBC 1 CORE 512GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 512GB/0GB RAM Intel Xeon Scalable Processors LGA 4189 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Intel Xeon Scalable Processors LGA 4189 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 12.000" x 9.600" (304.80mm x 243.84mm) | |
Form Factor | ATX | |
Expansion Site/Bus | M.2, PCIe, SMBus | |
RAM Capacity/Installed | 512GB/0GB | |
Storage Interface | M.2, SATA III | |
Video Outputs | VGA | |
Ethernet | GbE (2), RJ45 (5) | |
USB | USB 2.0 (6), USB 3.2 (6) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

