
| AIMB-232G2Z-U0A1E | |
|---|---|
| DigiKey Part Number | 2084-AIMB-232G2Z-U0A1E-ND | 
| Manufacturer | |
| Manufacturer Product Number | AIMB-232G2Z-U0A1E | 
| Description | SBC 2.0GHZ 2 CORE 32GB RAM | 
| Customer Reference | |
| Detailed Description | Single Board Computer 2GHz 2 Core 32GB/0GB RAM Intel Celeron 3955U | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Advantech Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Last Time Buy | |
| Core Processor | Intel Celeron 3955U | |
| Speed | 2GHz | |
| Number of Cores | 2 | |
| Power (Watts) | - | |
| Cooling Type | Fan | |
| Size / Dimension | 6.690" x 6.690" (170.00mm x 170.00mm) | |
| Form Factor | Mini-ITX | |
| Expansion Site/Bus | GPIO, LPC, LVDS, mPCIe, SATA, SPI | |
| RAM Capacity/Installed | 32GB/0GB | |
| Storage Interface | SATA 3.0 (2) | |
| Video Outputs | DP++, eDP, HDMI, LVDS | |
| Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
| USB | USB 2.0 (2), USB 3.0 (6) | |
| RS-232 (422, 485) | 2 | |
| Digital I/O Lines | - | |
| Analog Input:Output | - | |
| Watchdog Timer | Yes | |
| Contents | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €357.94000 | €357.94 | 
| Unit Price without VAT: | €357.94000 | 
|---|---|
| Unit Price with VAT: | €449.21470 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland