
96PSA-A60W12V1-4 | |
|---|---|
DigiKey Part Number | 2084-96PSA-A60W12V1-4-ND |
Manufacturer | |
Manufacturer Product Number | 96PSA-A60W12V1-4 |
Description | ADP A/D 100-240V 60W 12V C14 DC |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.07" W x 1.28" H (120.0mm x 52.5mm x 32.5mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, FCC, IRAM, KC, PSB, PSE, RCM, TUV, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.24000 | €18.24 |
| Unit Price without VAT: | €18.24000 |
|---|---|
| Unit Price with VAT: | €22.89120 |








