
96FMCFF-16G-CS-AP | |
---|---|
DigiKey Part Number | 96FMCFF-16G-CS-AP-ND |
Manufacturer | |
Manufacturer Product Number | 96FMCFF-16G-CS-AP |
Description | MEM CARD COMPACTFLASH 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |