SQF-ISDS1-8G-21C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: €109.61000

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 0
Unit Price: €240.30280
Datasheet
Memory Card SDHC™ 8GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-ISDS1-8G-21C

DigiKey Part Number
SQF-ISDS1-8G-21C-ND
Manufacturer
Manufacturer Product Number
SQF-ISDS1-8G-21C
Description
MEM CARD SDHC 8GB 10 UHS 1 SLC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™ 8GB Class 10, UHS Class 1 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
SDHC™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€96.09000€96.09
Manufacturers Standard Package
Unit Price without VAT:€96.09000
Unit Price with VAT:€120.59295