
ROM-5420CD-MDA1E | |
|---|---|
DigiKey Part Number | ROM-5420CD-MDA1E-ND |
Manufacturer | |
Manufacturer Product Number | ROM-5420CD-MDA1E |
Description | SBC 1.0GHZ 2 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 System On Chip (SOC) IC SMARC 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Flash Size | 4GB | |
RAM Size | 1GB | |
Peripherals | HDMI, LVDS, SATA | |
Connectivity | CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPDIF, SPI, UART, USB | |
Speed | 1GHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 12 | |
Base Product Number |

