
FPM-217-R8AE | |
|---|---|
DigiKey Part Number | 2084-FPM-217-R8AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-217-R8AE |
Description | MONITOR 17.00" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17.00" (431.80mm) 5 Wire Resistive HDMI, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | FPM-217-R8AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | HDMI, VGA | |
Dot Pixels | 1280 x 1024 | |
Diagonal Screen Size | 17.00" (431.80mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €839.95000 | €839.95 |
| Unit Price without VAT: | €839.95000 |
|---|---|
| Unit Price with VAT: | €1,054.13725 |






