BB-9SGF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-9SGF
BB-9SGF
BB-9SGF
BB-9SGF

BB-9SGF

DigiKey Part Number
2084-BB-9SGF-ND
Manufacturer
Manufacturer Product Number
BB-9SGF
Description
CONN DSUB ADAPTER DB9F DB9M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Yellow
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.93000€27.93
Manufacturers Standard Package
Unit Price without VAT:€27.93000
Unit Price with VAT:€35.05215